FCF06FV-75R0-W vs CR-06FPF feature comparison

FCF06FV-75R0-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CR-06FPF

Part not found

Search for CR-06FPF
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Series FCF-W
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare FCF06FV-75R0-W with alternatives