FDFS6N303
vs
HAT1038R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOT
|
SOIC
|
Package Description |
SO-8
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
60 V
|
Drain Current-Max (ID) |
6 A
|
3.5 A
|
Drain-source On Resistance-Max |
0.035 Ω
|
0.23 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
2 W
|
4 W
|
Pulsed Drain Current-Max (IDM) |
30 A
|
28 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
7
|
4
|
Date Of Intro |
|
1999-08-26
|
JEDEC-95 Code |
|
MS-012AA
|
|
|
|
Compare FDFS6N303 with alternatives
Compare HAT1038R with alternatives