FDMS86520 vs FDMS86520L feature comparison

FDMS86520 Fairchild Semiconductor Corporation

Buy Now Datasheet

FDMS86520L Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code QFN QFN
Package Description Rohs Compliant, Power 56, Qfn-8 Rohs Compliant, Power 56, 8 Pin
Pin Count 8 8
Manufacturer Package Code 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Avalanche Energy Rating (Eas) 86 Mj 91 Mj
Case Connection Drain Drain
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 14 A 13.5 A
Drain-source On Resistance-Max 0.0074 Ω 0.0082 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JEDEC-95 Code MO-240AA MO-240AA
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 5
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 69 W 69 W
Pulsed Drain Current-Max (IDM) 80 A 60 A
Surface Mount Yes Yes
Terminal Finish Matte Tin Matte Tin
Terminal Form Flat Flat
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 2 2
Qualification Status Not Qualified