FDS3580 vs NTMS4503NR2 feature comparison

FDS3580 Rochester Electronics LLC

Buy Now Datasheet

NTMS4503NR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code SOT SOT
Package Description SOIC-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V
Drain Current-Max (ID) 7.6 A
Drain-source On Resistance-Max 0.029 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 2
Manufacturer Package Code CASE 751-07
ECCN Code EAR99
Samacsys Manufacturer onsemi

Compare FDS3580 with alternatives

Compare NTMS4503NR2 with alternatives