FDS6690A-NBNP006 vs FDS6912AL86Z feature comparison

FDS6690A-NBNP006 onsemi

Buy Now Datasheet

FDS6912AL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SO 8L NB SOT
Package Description SOP-8 SMALL OUTLINE, R-PDSO-G8
Manufacturer Package Code 751EB
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 96 mJ
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 11 A 6 A
Drain-source On Resistance-Max 0.0125 Ω 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 115 pF
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Pulsed Drain Current-Max (IDM) 50 A
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 8
Additional Feature LOGIC LEVEL COMPATIBLE
Qualification Status Not Qualified

Compare FDS6690A-NBNP006 with alternatives

Compare FDS6912AL86Z with alternatives