FDS6690_NL
vs
SI3457CDV-T1-GE3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
VISHAY SILICONIX
|
Part Package Code |
SOT
|
TSOP
|
Package Description |
SOIC-8
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count |
8
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
30 V
|
Drain Current-Max (ID) |
10 A
|
5.1 A
|
Drain-source On Resistance-Max |
0.0135 Ω
|
0.074 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G6
|
Number of Elements |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
P-CHANNEL
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Vishay
|
Feedback Cap-Max (Crss) |
|
63 pF
|
JEDEC-95 Code |
|
MO-193AA
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
3 W
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare FDS6690_NL with alternatives
Compare SI3457CDV-T1-GE3 with alternatives