FDS6930AD84Z
vs
JANTXV2N5545
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SILICONIX INC
|
Part Package Code |
SOT
|
TO-71
|
Package Description |
SMALL OUTLINE, R-PDSO-G8
|
,
|
Pin Count |
8
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
30 V
|
|
Drain Current-Max (ID) |
5.5 A
|
|
Drain-source On Resistance-Max |
0.04 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
JUNCTION
|
JESD-30 Code |
R-PDSO-G8
|
|
Number of Elements |
2
|
|
Number of Terminals |
8
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Power Dissipation-Max (Abs) |
|
0.25 W
|
|
|
|
Compare FDS6930AD84Z with alternatives