FDV303N-F169 vs ME2324D feature comparison

FDV303N-F169 onsemi

Buy Now Datasheet

ME2324D Force Mos Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR FORCE MOS TECHNOLOGY CO LTD
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V 25 V
Drain Current-Max (ID) 0.68 A 0.71 A
Drain-source On Resistance-Max 0.45 Ω 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.35 W
Power Dissipation-Max (Abs) 0.35 W
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes

Compare FDV303N-F169 with alternatives

Compare ME2324D with alternatives