FDW2501NZ_NL vs 2N5045 feature comparison

FDW2501NZ_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5045 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TSSOP TO-71
Package Description TSSOP-8 TO-71, 8 PIN
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JEDEC-95 Code MO-153AA TO-71
JESD-30 Code R-PDSO-G8 O-XBCY-W8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 10
Pbfree Code No

Compare FDW2501NZ_NL with alternatives

Compare 2N5045 with alternatives