FED20-24S12W
vs
PYBE20-Q24-S12-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
POWER MATE TECHNOLOGY CO LTD
|
CUI INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.67 A
|
1.667 A
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,6LEAD,0.8
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Total Power Output-Max |
20 W
|
20 W
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2019-05-18
|
Samacsys Manufacturer |
|
CUI Inc.
|
Approvals |
|
CE, EN, UL
|
Efficiency (Main Output) |
|
89%
|
JESD-30 Code |
|
R-XXMA-X
|
Length |
|
76 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Output Voltage-Max |
|
13.2 V
|
Output Voltage-Min |
|
10.8 V
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Peak Reflow Temperature (Cel) |
|
260
|
Protections |
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.03535 Vrms
|
Surface Mount |
|
NO
|
Switching Frequency-Max |
|
270 kHz
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Trim/Adjustable Output |
|
YES
|
Warm-up Time |
|
0.01 s
|
Width |
|
31.5 mm
|
|
|
|
Compare FED20-24S12W with alternatives
Compare PYBE20-Q24-S12-T with alternatives