Part Details for PYBE20-Q24-S12-T by CUI Inc
Overview of PYBE20-Q24-S12-T by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBE20-Q24-S12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5992-ND
|
DigiKey | DC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
66 In Stock |
|
$32.5266 / $39.1500 | Buy Now |
DISTI #
490-PYBE20-Q24-S12-T
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range RoHS: Compliant | 229 |
|
$32.0900 / $38.9500 | Buy Now |
|
Future Electronics | dc-dc isolated, 20 W, 9~36 Vdc input, 12 Vdc, 1667 mA RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$32.8000 | Buy Now |
|
Onlinecomponents.com | Dc-Dc Converter, 12V, 1.667A Rohs Compliant: Yes |Cui PYBE20-Q24-S12-T |
69 In Stock |
|
$31.7300 / $40.3600 | Buy Now |
DISTI #
000000000006362685
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1667 mA, single regulated output, chassis mount Min Qty: 1 | 0 |
|
$32.4700 / $37.8800 | Buy Now |
|
Master Electronics | Dc-Dc Converter, 12V, 1.667A Rohs Compliant: Yes |Cui PYBE20-Q24-S12-T |
69 In Stock |
|
$31.7300 / $40.3600 | Buy Now |
Part Details for PYBE20-Q24-S12-T
PYBE20-Q24-S12-T CAD Models
PYBE20-Q24-S12-T Part Data Attributes
|
PYBE20-Q24-S12-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBE20-Q24-S12-T
CUI Inc
12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-18 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.667 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 31.5 mm |
Alternate Parts for PYBE20-Q24-S12-T
This table gives cross-reference parts and alternative options found for PYBE20-Q24-S12-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBE20-Q24-S12-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB20-Q24-S12-U | 12 Vdc, 1.667 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12-T vs PYB20-Q24-S12-U |
JCM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PYBE20-Q24-S12-T vs JCM2024S12 |
PDQE20-Q24-S12-D | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12-T vs PDQE20-Q24-S12-D |
PYB20-Q24-S12-H | DC-DC Regulated Power Supply Module | CUI Inc | PYBE20-Q24-S12-T vs PYB20-Q24-S12-H |
FED20-24S12W | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-6 | Astrodyne TDI Power Supplies & EMI Filters | PYBE20-Q24-S12-T vs FED20-24S12W |
JTM2024S12 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-6 | XP Power | PYBE20-Q24-S12-T vs JTM2024S12 |
PYB20-Q24-S12 | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12-T vs PYB20-Q24-S12 |
PYB20-Q24-S12-T | 12 Vdc, 1.67 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12-T vs PYB20-Q24-S12-T |
PYBE20-Q24-S12 | 12 Vdc, 1.667 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYBE20-Q24-S12-T vs PYBE20-Q24-S12 |