FF200R12KT3_E
vs
APTGT200A120G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICROCHIP TECHNOLOGY INC
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X7
ROHS COMPLIANT, SP6, 7 PIN
Pin Count
7
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Microchip
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
295 A
280 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X7
R-XUFM-X7
Number of Elements
2
2
Number of Terminals
7
7
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
1050 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
680 ns
610 ns
Turn-on Time-Nom (ton)
215 ns
340 ns
VCEsat-Max
2.15 V
Base Number Matches
1
2
Factory Lead Time
27 Weeks
Additional Feature
AVALANCHE RATED
JESD-609 Code
e1
Moisture Sensitivity Level
1
Terminal Finish
TIN SILVER COPPER
Transistor Application
POWER CONTROL
Compare FF200R12KT3_E with alternatives
Compare APTGT200A120G with alternatives