FFM107F-T
vs
RGP10M
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RECTRON LTD
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Package Description |
SMAF, 2 PIN
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Recovery Time-Max |
0.5 µs
|
0.3 µs
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
1
|
25
|
Case Connection |
|
ISOLATED
|
Forward Voltage-Max (VF) |
|
1.3 V
|
JEDEC-95 Code |
|
DO-41
|
Non-rep Pk Forward Current-Max |
|
30 A
|
|
|
|
Compare FFM107F-T with alternatives
Compare RGP10M with alternatives