FFSD-20-01-S-N vs 220F40Y5B feature comparison

FFSD-20-01-S-N Samtec Inc

Buy Now Datasheet

220F40Y5B ATI Electronique & Interconnecxions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC ATI-INTERCO
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED POLRIZED, SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare FFSD-20-01-S-N with alternatives

Compare 220F40Y5B with alternatives