FGH40N6S2D vs IRG4PC50U feature comparison

FGH40N6S2D Fairchild Semiconductor Corporation

Buy Now Datasheet

IRG4PC50U International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-247
Package Description To-247, 3 Pin To-3p, 3 Pin
Pin Count 3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Additional Feature Low Conduction Loss Ultra Fast Speed
Case Connection Collector Collector
Collector Current-Max (IC) 75 A 55 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration Single With Built-In Diode Single
Fall Time-Max (tf) 105 Ns 130 Ns
Gate-Emitter Thr Voltage-Max 5 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247 TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 290 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Matte Tin Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Power Control Power Control
Transistor Element Material Silicon Silicon
Turn-off Time-Nom (toff) 153 Ns 350 Ns
Turn-on Time-Nom (ton) 32 Ns 54 Ns
Base Number Matches 1 2