FH78L05-T
vs
NJM78LR05DM-(TE2)
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOT-89
|
SOIC
|
Package Description |
,
|
SOP,
|
Pin Count |
3
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
18 V
|
Input Voltage-Min |
7 V
|
7.5 V
|
JESD-30 Code |
R-PSSO-F3
|
S-PDSO-G8
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.25 V
|
5.2 V
|
Output Voltage1-Min |
4.75 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
5%
|
4%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e6
|
Length |
|
5 mm
|
Package Code |
|
SOP
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2 mm
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
5 mm
|
|
|
|
Compare FH78L05-T with alternatives
Compare NJM78LR05DM-(TE2) with alternatives