FLE-106-01-G-DV-A-P
vs
SFSD-06-28-G-07.00-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8544.42
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.131 inch
0.25 inch
Body Depth
0.179 inch
0.44 inch
Body Length
0.305 inch
0.315 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
0.98 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
80 °C
Operating Temperature-Min
-55 °C
-10 °C
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
2.9 A
2.9 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
WIRE
Total Number of Contacts
12
12
Withdrawl Force-Min
0.98 N
Base Number Matches
1
1
Mounting Option 1
LOCKING
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Compare FLE-106-01-G-DV-A-P with alternatives
Compare SFSD-06-28-G-07.00-S with alternatives