FLE-106-01-G-DV-P-TR
vs
SFSD-06-28-G-03.25-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8544.42
|
Factory Lead Time |
1 Week
|
|
Samacsys Manufacturer |
SAMTEC
|
|
Body Breadth |
0.131 inch
|
0.25 inch
|
Body Depth |
0.179 inch
|
0.44 inch
|
Body Length |
0.305 inch
|
0.315 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
0.98 N
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-10 °C
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
10u inch
|
10u inch
|
Rated Current (Signal) |
2.9 A
|
2.9 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
12
|
12
|
Withdrawl Force-Min |
0.98 N
|
|
Base Number Matches |
1
|
2
|
Mounting Option 1 |
|
LOCKING
|
UL Flammability Code |
|
94V-0
|
Wire Size-Max |
|
28 AWG
|
|
|
|
Compare FLE-106-01-G-DV-P-TR with alternatives
Compare SFSD-06-28-G-03.25-S with alternatives