FLM0910-8F
vs
FLM0910-15F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
EUDYNA DEVICES INC
|
SUMITOMO ELECTRIC DEVICE INNOVATIONS USA INC
|
Package Description |
HERMETIC SEALED, METAL CERAMIC, CASE IB, 2 PIN
|
,
|
Pin Count |
2
|
4
|
Manufacturer Package Code |
CASE IB
|
CASE IB
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
SOURCE
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
15 V
|
|
Drain Current-Max (ID) |
2.6 A
|
|
FET Technology |
JUNCTION
|
|
Highest Frequency Band |
KU BAND
|
|
JESD-30 Code |
R-CDFM-F2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Mode |
DEPLETION MODE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
GALLIUM ARSENIDE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FLM0910-8F with alternatives
Compare FLM0910-15F with alternatives