FM08A125V1A
vs
0481001.
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
VERY FAST
|
|
Body Height |
7.11 mm
|
|
Body Length or Diameter |
7.11 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
300 A
|
300 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
MIL-PRF-23419/8
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
20
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 200 A, JOULE-INTEGRAL-NOM AT 125 VDC: 0.733
|
Built-in Feature |
|
ALARM
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Packing Method |
|
BOX
|
Terminal Finish |
|
TIN
|
|
|
|
Compare FM08A125V1A with alternatives
Compare 0481001. with alternatives