FM08A125V1A
vs
FM08A125V1A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
EATON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
VERY FAST
|
|
Body Height |
7.11 mm
|
7.9 mm
|
Body Length or Diameter |
7.11 mm
|
2.62 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Breaking Capacity |
300 A
|
300 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
MIL-PRF-23419/8
|
MIL-PRF-23419
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Eaton
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT
|
Trip Time or Delay |
|
0.1 s
|
|
|
|
Compare FM08A125V1A with alternatives