FM815S7
vs
5962-8855301TX
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SPECTRUM CONTROL INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
30 V
|
|
Input Voltage-Min |
17.5 V
|
|
JESD-30 Code |
R-XSFM-T3
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Voltage1-Max |
15.4 V
|
|
Output Voltage1-Min |
14.6 V
|
|
Output Voltage1-Nom |
15 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
SFM
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Voltage Tolerance-Max |
2.7%
|
|
Base Number Matches |
1
|
|
|
|
|
Compare FM815S7 with alternatives