FMB-29R
vs
FMW-2206
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
TO-220AB
|
|
Package Description |
R-PSFM-T3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Non-rep Pk Forward Current-Max |
50 A
|
120 A
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
4 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Base Number Matches |
1
|
2
|
Forward Voltage-Max (VF) |
|
0.7 V
|
Rep Pk Reverse Voltage-Max |
|
60 V
|
|
|
|
Compare FMB-29R with alternatives