FMMTA20 vs BSR17A feature comparison

FMMTA20 Diodes Incorporated

Buy Now Datasheet

BSR17A Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Part Package Code SOT-23 SOT-23
Package Description Sot-23, 3 Pin Sot-23, 3 Pin
Pin Count 3 3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 40 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 125 Mhz 300 Mhz
Base Number Matches 2 14
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish Tin Lead