FMMTA20
vs
PMBS3904/T3
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SOT-23
|
|
| Package Description |
Sot-23, 3 Pin
|
Plastic Package-3
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
| Collector-Emitter Voltage-Max |
40 V
|
40 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
40
|
30
|
| JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Transition Frequency-Nom (fT) |
125 Mhz
|
180 Mhz
|
| Base Number Matches |
2
|
2
|
| Rohs Code |
|
Yes
|
| Date Of Intro |
|
2017-02-01
|
| JEDEC-95 Code |
|
TO-236AB
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Terminal Finish |
|
Tin
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Transistor Application |
|
Switching
|
| Turn-off Time-Max (toff) |
|
1200 Ns
|
| Turn-on Time-Max (ton) |
|
110 Ns
|
|
|
|