FN9260A-4-07 vs FN9262SB-4-07 feature comparison

FN9260A-4-07 Schaffner

Buy Now Datasheet

FN9262SB-4-07 Schaffner

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
Reach Compliance Code compliant compliant
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
Body Breadth 1.378 inch 1.339 inch
Body Depth 2.185 inch 2.185 inch
Body Length 1.811 inch 1.378 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material PLASTIC PLASTIC
Mains Connector Rating 4A, 250VAC 4A, 250VAC
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Reference Standard CE; CQC CE; CQC
Termination Type WIRE WIRE
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare FN9260A-4-07 with alternatives

Compare FN9262SB-4-07 with alternatives