FN9266B-2-06 vs FN9260S-2-07-10 feature comparison

FN9266B-2-06 Schaffner

Buy Now Datasheet

FN9260S-2-07-10 Schaffner

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
Reach Compliance Code compliant compliant
Samacsys Manufacturer Schaffner
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
Body Breadth 1.378 inch 1.339 inch
Body Depth 2.028 inch 2.185 inch
Body Length 1.811 inch 1.378 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material PLASTIC PLASTIC
Mains Connector Rating 2A, 250VAC 2A, 250VAC
Mounting Type PANEL CABLE AND PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Reference Standard CE; CQC CE; CQC
Termination Type QUICK CONNECT WIRE
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare FN9266B-2-06 with alternatives

Compare FN9260S-2-07-10 with alternatives