FOD8163T
vs
FQPF9N25CYDTU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Manufacturer Package Code |
751EM
|
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
43 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.085 W
|
|
Response Time-Nom |
9e-8 ns
|
|
Supply Voltage-Nom |
5.5 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-220F
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
Drain Current-Max (ID) |
|
8.8 A
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Operating Mode |
|
ENHANCEMENT MODE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
38 W
|
|
|
|
Compare FOD8163T with alternatives