FOD817B.S
vs
FOD817BSD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
LEAD FREE, DIP-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
130%
|
Current Transfer Ratio-Nom |
|
130%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Forward Voltage-Max |
|
1.4 V
|
Isolation Voltage-Max |
|
5000 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.000018 s
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare FOD817B.S with alternatives
Compare FOD817BSD with alternatives