FOD817BS vs H11A817BS_NF098 feature comparison

FOD817BS onsemi

Buy Now Datasheet

H11A817BS_NF098 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code PDIP-4 GW
Package Description DIP-4 SURFACE MOUNT, DIP4
Manufacturer Package Code 709AH
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 130% 130%
Current Transfer Ratio-Nom 130% 130%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.5 V
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.15 W 0.15 W
Response Time-Max 0.000018 s 0.000018 s
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Base Number Matches 2 1
Rohs Code Yes

Compare FOD817BS with alternatives

Compare H11A817BS_NF098 with alternatives