FOD817BSD
vs
FOD817B.S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Min |
130%
|
|
Current Transfer Ratio-Nom |
130%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
LEAD FREE, DIP-4
|
|
|
|
Compare FOD817BSD with alternatives
Compare FOD817B.S with alternatives