FODM3052R1_NF098
vs
FODM3052R4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
MINIFLAT-4
|
MINIFLAT-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Input Trigger Current-Nom |
10 mA
|
10 mA
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.07 A
|
0.07 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
2
|
Input Trigger Current-Max |
|
0.01 A
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Voltage-Max |
|
2.5 V
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Reverse Leakage Current-Max |
|
0.0001 A
|
Surface Mount |
|
YES
|
|
|
|
Compare FODM3052R1_NF098 with alternatives
Compare FODM3052R4 with alternatives