FODM3052_NF098 vs FODM3052R1V_NF098 feature comparison

FODM3052_NF098 Fairchild Semiconductor Corporation

Buy Now Datasheet

FODM3052R1V_NF098 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code MFP
Package Description MINIFLAT-4 MINIFLAT-4
Pin Count 4
Manufacturer Package Code 4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 10 mA 10 mA
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.07 A 0.07 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1

Compare FODM3052_NF098 with alternatives

Compare FODM3052R1V_NF098 with alternatives