FP-020RE151M-HTK
vs
20SEQP150M+C2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
|
Capacitance |
150 µF
|
150 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (SOLID POLYMER)
|
ALUMINUM (SOLID POLYMER)
|
ESR |
20 mΩ
|
20 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.6 mA
|
0.6 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
TAPE
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Ripple Current |
1390 mA
|
1367 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.12
|
0.15
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FP-020RE151M-HTK with alternatives
Compare 20SEQP150M+C2 with alternatives