FQT13N06LD84Z
vs
FQT13N06S62Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
2.8 A
|
2.8 A
|
Drain-source On Resistance-Max |
0.14 Ω
|
0.14 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
23 pF
|
20 pF
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FQT13N06LD84Z with alternatives
Compare FQT13N06S62Z with alternatives