FR0H223ZF
vs
FME0H223ZF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TOKIN CORP
|
TOKIN CORP
|
Package Description |
,
|
, 4120
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Additional Feature |
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.028F
|
|
Capacitance |
22000 µF
|
22000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
11.5 mm
|
|
Length |
14 mm
|
10.5 mm
|
Manufacturer Series |
FR
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Series |
FR
|
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.08 mm
|
5 mm
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
4
|
Height |
|
11.5 mm
|
Packing Method |
|
BULK
|
Size Code |
|
4120
|
Width |
|
5 mm
|
|
|
|
Compare FR0H223ZF with alternatives
Compare FME0H223ZF with alternatives