FR0H223ZF
vs
LK055223A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TOKIN CORP
|
KANTHAL GLOBAR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Additional Feature |
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.028F
|
|
Capacitance |
22000 µF
|
22000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
11.5 mm
|
11.5 mm
|
Length |
14 mm
|
7 mm
|
Manufacturer Series |
FR
|
LK
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Series |
FR
|
LK055
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.08 mm
|
5.1 mm
|
Terminal Shape |
FLAT
|
WIRE
|
Base Number Matches |
1
|
2
|
Dielectric Material |
|
CARBON/ELECTROLYTIC
|
Polarity |
|
POLARIZED
|
|
|
|
Compare FR0H223ZF with alternatives
Compare LK055223A with alternatives