FR101-T
vs
FR101GM01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECTRON LTD
|
RECTRON LTD
|
Part Package Code |
DO-41
|
|
Package Description |
PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Rectron
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Reverse Recovery Time-Max |
0.15 µs
|
0.15 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Application |
|
FAST RECOVERY
|
Forward Voltage-Max (VF) |
|
1.3 V
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare FR101-T with alternatives
Compare FR101GM01 with alternatives