FR101-T3 vs FR101GU06 feature comparison

FR101-T3 Sensitron Semiconductors

Buy Now Datasheet

FR101GU06 Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR RECTRON LTD
Part Package Code DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.3 V
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 5 µA

Compare FR101-T3 with alternatives

Compare FR101GU06 with alternatives