FRN14JT10R0 vs FRN1/4105%R feature comparison

FRN14JT10R0 SEI Stackpole Electronics Inc

Buy Now Datasheet

FRN1/4105%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 10 Weeks
Construction Tubular
JESD-609 Code e3 e2
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 2.3 mm
Package Length 6 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 13.5 INCH TAPE
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistor Type FUSIBLE RESISTOR FIXED RESISTOR - FUSIBLE
Surface Mount NO NO
Technology METAL FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish MATTE TIN Tin/Copper (Sn/Cu)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature FLAME PROOF
Fusing Time 30 s
Manufacturer Series FRN

Compare FRN14JT10R0 with alternatives

Compare FRN1/4105%R with alternatives