FSMD250-2920-R
vs
FSMD250-2920
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
FUZETEC TECHNOLOGY CO LTD
|
MERSEN S A
|
Package Description |
CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Additional Feature |
RMIN AT 23 DEG CEL
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
0.9 mm
|
|
Package Length |
7.98 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Package Width |
5.44 mm
|
|
Packing Method |
TR
|
|
Reference Standard |
CUL; TUV; UL
|
|
Resistance |
0.025 Ω
|
|
Resistor Type |
PTC THERMISTOR
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
|
Terminal Finish |
Pure Tin (Sn)
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Thermistor Application |
TEMPERATURE SENSING
|
|
Working Voltage |
16 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
FSMD2920
|
|
|
|
Compare FSMD250-2920-R with alternatives
Compare FSMD250-2920 with alternatives