FSMRA4JH04
vs
3FTL640
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
22 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
Apem
|
Actuator Type |
BUTTON TYPE
|
|
Body Breadth |
6.62 mm
|
|
Body Height |
7.01 mm
|
6.4 mm
|
Body Length or Diameter |
7.11 mm
|
12.5 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
10000000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
|
Operating Temperature-Max |
85 °C
|
115 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Illumination |
|
YELLOW LED
|
Sealing |
|
IP67
|
|
|
|
Compare FSMRA4JH04 with alternatives
Compare 3FTL640 with alternatives