FT232RL-TRAY
vs
FT232RNQ-REEL
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
|
Package Description |
|
QFN-32
|
Reach Compliance Code |
|
compliant
|
Samacsys Manufacturer |
|
FTDI Chip
|
Bus Compatibility |
|
USB
|
Clock Frequency-Max |
|
12.02 MHz
|
JESD-30 Code |
|
S-XQCC-N32
|
Length |
|
5 mm
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
0.9 mm
|
Supply Current-Max |
|
0.1 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
|
1
|
|
|
|
Compare FT232RNQ-REEL with alternatives