FT232RL-TRAY
vs
UPD1002-AV/MQ
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
SQFN-32
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
|
Clock Frequency-Max |
|
48.62 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
|
S-XQCC-N32
|
Length |
|
5 mm
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
5.3 V
|
Supply Voltage-Min |
|
3.1 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
|
1
|
|
|
|
Compare UPD1002-AV/MQ with alternatives