FT338AK vs LT338AK feature comparison

FT338AK Force Technologies Ltd

Buy Now Datasheet

LT338AK Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD LINEAR TECHNOLOGY CORP
Part Package Code TO-204AA TO-204AA
Package Description , METAL CAN, TO-3, 3 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 5 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 0.6%
Number of Outputs 1
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare FT338AK with alternatives

Compare LT338AK with alternatives