FT618835JI vs FT618835JMB feature comparison

FT618835JI Force Technologies Ltd

Buy Now Datasheet

FT618835JMB Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
Part Package Code SOJ SOJ
Package Description SOJ, SOJ,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-J24 R-PDSO-J24
Length 15.87 mm 15.87 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 16KX4 16KX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare FT618835JI with alternatives

Compare FT618835JMB with alternatives