FT6264-12LM
vs
FT6164-12LMB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORCE TECHNOLOGIES LTD
|
FORCE TECHNOLOGIES LTD
|
Package Description |
QCCN,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-CQCC-N28
|
|
Length |
13.97 mm
|
|
Memory Density |
65536 bit
|
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
28
|
|
Number of Words |
8192 words
|
|
Number of Words Code |
8000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
8KX8
|
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC28,.35X.55
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER
|
|
Parallel/Serial |
PARALLEL
|
|
Seated Height-Max |
1.905 mm
|
|
Standby Current-Max |
0.04 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.18 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8.89 mm
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare FT6264-12LM with alternatives
Compare FT6164-12LMB with alternatives