FT6264L-10PCLF vs P4C164L-10PILF feature comparison

FT6264L-10PCLF Force Technologies Ltd

Buy Now Datasheet

P4C164L-10PILF Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD PYRAMID SEMICONDUCTOR CORP
Package Description , 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 28
Access Time-Max 10 ns
JESD-30 Code R-PDIP-T28
Length 34.8615 mm
Memory Density 65536 bit
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.334 mm
Supply Current-Max 0.19 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare FT6264L-10PCLF with alternatives

Compare P4C164L-10PILF with alternatives