FTE-135-01-G-DV-EC-A
vs
FTE-135-01-G-DV-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITH ALIGNMENT PIN
|
TAPE & REEL PACKAGING
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.032 inch
|
0.032 inch
|
Mating Contact Row Spacing |
0.047 inch
|
0.047 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
3.302 mm
|
3.302 mm
|
Plating Thickness |
10u inch
|
10u inch
|
Rated Current (Signal) |
2.7 A
|
2.7 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.7874 mm
|
0.7874 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
70
|
70
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FTE-135-01-G-DV-EC-A with alternatives
Compare FTE-135-01-G-DV-TR with alternatives