FWF03JW-000 vs FPF03JW-000 feature comparison

FWF03JW-000 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

FPF03JW-000 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch TR, Paper, 13 Inch
Reference Standard AEC-Q200
Resistance
Resistor Type JUMPER JUMPER
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Base Number Matches 1 1

Compare FWF03JW-000 with alternatives

Compare FPF03JW-000 with alternatives